text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B103KB5VPNC

CL05 Series 0402 0.01 uF 50 V ±10% X7R Auto Grade Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2428
Product Specification Section
Samsung Electro-Mechanics CL05B103KB5VPNC - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
10,000
$0.0044
30,000
$0.0042
50,000
$0.0042
200,000
$0.004
300,000+
$0.0039