text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B225KQ8NNNC

CL10 Series 2.2 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2327
Product Specification Section
Samsung Electro-Mechanics CL10B225KQ8NNNC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
652,000
USA:
652,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.80
USD
Quantity
Unit Price
4,000
$0.0137
12,000
$0.0134
20,000
$0.0132
60,000
$0.0129
100,000+
$0.0126