Manufacturer Part #
CL21A475KOFNNNE
CL21 Series 4.7 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21A475KOFNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21A475KOFNNNE - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180,000
Germany:
180,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0115
8,000
$0.0112
30,000
$0.0109
50,000
$0.0108
100,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount