text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A226MOCLNNC

CL31 Series 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Samsung Electro-Mechanics CL31A226MOCLNNC - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
248,000
USA:
248,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.20
USD
Quantity
Unit Price
4,000
$0.0353
8,000
$0.0348
16,000
$0.0342
20,000
$0.034
60,000+
$0.033
Product Variant Information section