text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B102KJHNNNE

CL31 Series 1206 2 kV ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Samsung Electro-Mechanics CL31B102KJHNNNE - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 2kV
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,000
USA:
46,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.80
USD
Quantity
Unit Price
2,000
$0.0529
6,000
$0.0515
8,000
$0.0512
20,000
$0.05
30,000+
$0.0489
Product Variant Information section