text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B105KBHNNNF

Multilayer Ceramic Capacitors 1206 50V X7R 105 10% 13" EMBOSSED

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Samsung Electro-Mechanics CL31B105KBHNNNF - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.40
USD
Quantity
Unit Price
8,000
$0.0158
16,000
$0.0155
32,000
$0.0153
40,000
$0.0152
120,000+
$0.0148
Product Variant Information section