Manufacturer Part #
CL31B105KBHWPNE
CL31 Series 1206 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31B105KBHWPNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31B105KBHWPNE - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | T 1.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
38,000
Germany:
38,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0322
6,000
$0.0314
10,000
$0.031
30,000
$0.0302
50,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount