text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B475KBHNFNE

CAP CER 4.7UF 50V X7R 1206

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Samsung Electro-Mechanics CL31B475KBHNFNE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
146,000
USA:
146,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.60
USD
Quantity
Unit Price
2,000
$0.0438
6,000
$0.0426
8,000
$0.0423
20,000
$0.0414
30,000+
$0.0405
Product Variant Information section