Manufacturer Part #
FK28X7R1H104KN000
FK28 Series 4 x 2.5 mm 0.1 uF 50 V ±10% Tolerance X7R Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK FK28X7R1H104KN000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK FK28X7R1H104KN000 - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 5.5mm x T 2.5mm x W 4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
500
$0.0534
2,000
$0.0516
5,000
$0.0505
12,500
$0.0494
20,000+
$0.0478
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole