text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31C5C2J103FX03L

1206 630V C0G 10000pF 1% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM31C5C2J103FX03L - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: C0G/NP0
Rated Voltage: 630V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
2,000+
$0.525