text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H1R9WB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.9pF 50Volts C0G +/-0.05pF

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM1555C1H1R9WB01D - Technical Attributes
Attributes Table
Capacitance: 1.9pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
10,000
$0.0175
20,000
$0.0172
30,000
$0.0171
40,000
$0.0169
50,000+
$0.0166