text.skipToContent text.skipToNavigation

Manufacturer Part #

GMJ107CB7105KAHR

0603 35V X7R 105 10% automotive

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2514
Product Specification Section
TAIYO YUDEN GMJ107CB7105KAHR - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Unit Price
3,000
$0.0504
6,000
$0.0495
9,000
$0.049
15,000
$0.0484
30,000+
$0.0471