Manufacturer Part #
GRM0335C1E2R2BA01D
0201 2.2 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM0335C1E2R2BA01D - Technical Attributes
Attributes Table
| Capacitance: | 2.2pF |
| Dielectric: | C0G |
| Rated Voltage: | 25V |
| Tolerance (pF): | ±0.1pF |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.002
45,000
$0.0019
150,000
$0.0019
300,000
$0.0018
600,000+
$0.0018
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount