text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C473KE84D

0201 47 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2349
Product Specification Section
Murata GRM033R61C473KE84D - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150000
Multiple Of:
15000
Total
$285.00
USD
Quantity
Unit Price
15,000
$0.0021
45,000
$0.002
150,000
$0.0019
300,000
$0.0019
600,000+
$0.0018