text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1HR90BA01D

0402 0.9 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2532
Product Specification Section
Murata GRM1555C1HR90BA01D - Technical Attributes
Attributes Table
Capacitance: 0.9pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±0.1%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.00
USD
Quantity
Unit Price
10,000
$0.0131
20,000
$0.0129
40,000
$0.0127
150,000+
$0.0123