Manufacturer Part #
GRM21BC71H475KE11L
0805 4.7 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Murata GRM21BC71H475KE11L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BC71H475KE11L - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7S |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,000
USA:
102,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0648
6,000
$0.0637
9,000
$0.063
12,000
$0.0626
15,000+
$0.0611
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount