text.skipToContent text.skipToNavigation

Manufacturer Part #

JMR063D7104KP-F

CAP, MLCC, 0201/0603, 6.3V, X7T, 0.1 uF 10 %, TR Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN JMR063D7104KP-F - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
15,000
$0.0232
30,000
$0.0228
45,000
$0.0226
60,000
$0.0225
75,000+
$0.022
Product Variant Information section