text.skipToContent text.skipToNavigation

Manufacturer Part #

K103K15X7RH5TH5

K Series 10 nF 100 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K103K15X7RH5TH5 - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 5mm
Dimension: H  4mm x T  2.6mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$699.60
USD
Quantity
Unit Price
4,000
$0.0599
8,000
$0.0589
12,000
$0.0583
16,000
$0.0579
20,000+
$0.0566
Product Variant Information section