text.skipToContent text.skipToNavigation

Manufacturer Part #

LD145C225MAB2A

Multilayer Ceramic Capacitors 2.2uF 50V X7R 20% Pad SMD 2225 125°C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LD145C225MAB2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 2225 (5764 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section