Manufacturer Part #
NMC-H1206X7R271K1KVTRPLPF
NMC-H Series 1206 270 pF 1 kV ±10 % X7R Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
NIC Components NMC-H1206X7R271K1KVTRPLPF - Technical Attributes
Attributes Table
| Capacitance: | 270pF |
| Dielectric: | X7R |
| Rated Voltage: | 1kV |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 500MΩ |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
126,000
USA:
126,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0707
6,000
$0.0694
9,000
$0.0687
12,000
$0.0682
15,000+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount