text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO270J50TRPF

NMC Series 0603 27 pF 50 V ±5% Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
NIC Components NMC0603NPO270J50TRPF - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
1,200,000
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.60
USD
Quantity
Unit Price
8,000
$0.0037
20,000
$0.0036
80,000
$0.0034
120,000
$0.0034
300,000+
$0.0032
Product Variant Information section