text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO222F50TRPF

NMC Series 0805 2.2 nF 50 V ±1 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805NPO222F50TRPF - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.60
USD
Quantity
Unit Price
4,000
$0.0574
8,000
$0.0564
12,000
$0.0558
16,000
$0.0554
20,000+
$0.0542
Product Variant Information section