Manufacturer Part #
RDE5C1H100J0K1H03B
RDE Series 10 pF 50 V ±5 % Tolerance COG Radial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata RDE5C1H100J0K1H03B - Technical Attributes
Attributes Table
| Capacitance: | 10pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10000MΩ |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Lead Spacing: | 5mm |
| Dimension: | H 3.5mm x T 2.5mm x L 4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.123
1,500
$0.12
2,500
$0.119
7,500
$0.117
12,500+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole