Manufacturer Part #
RDER71H104K0M1H03A
RDE Series 100 nF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata RDER71H104K0M1H03A - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10000MΩ |
| Lead Spacing: | 5mm |
| Dimension: | H 3.5mm x T 2.5mm x L 4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.118
4,000
$0.116
6,000
$0.115
10,000+
$0.113
Product Variant Information section
Available Packaging
- Ammo PackSelected Variant Qty: 2,000+ / Unit Price: $0.118 / Stock: 0 Qty: 2,000+$0.118 Stock: 0
- Ammo Pack Qty: 2,000+ / Unit Price: $0.118 / Stock: 0 Qty: 2,000+$0.118 Stock: 0
- Ammo Pack Qty: 2,000+ / Unit Price: $0.118 / Stock: 2,000 Qty: 2,000+$0.118 Stock: 2,000
- Ammo Pack Qty: 2,000+ / Unit Price: $0.118 / Stock: 0 Qty: 2,000+$0.118 Stock: 0
- Ammo Pack Qty: 2,000+ / Unit Price: $0.118 / Stock: 6,000 Qty: 2,000+$0.118 Stock: 6,000
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole