text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107ABJ474KA-T

0603 474 pF 50 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TAIYO YUDEN UMK107ABJ474KA-T - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.95mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
176,000
USA:
176,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.80
USD
Quantity
Unit Price
4,000
$0.0172
12,000
$0.0168
20,000
$0.0166
40,000
$0.0163
80,000+
$0.0159
Product Variant Information section