text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402Y471KXBAC

0402 470 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402Y471KXBAC - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 0.001MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$648.00
USD
Quantity
Unit Price
5,000
$0.0659
10,000
$0.0648
15,000
$0.0641
20,000
$0.0637
25,000+
$0.0623
Product Variant Information section