Manufacturer Part #
VJ0805A2R2BXBCW1BC
0805 2.2 pF 100 V ±0.1pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ0805A2R2BXBCW1BC - Technical Attributes
Attributes Table
| Capacitance: | 2.2pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 100V |
| Tolerance (pF): | ±0.1pF |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0471
8,000
$0.0463
12,000
$0.0458
16,000
$0.0455
20,000+
$0.0445
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount