text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB15XR60J106ME12D

0402 10 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata ZRB15XR60J106ME12D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$224.80
USD
Quantity
Unit Price
8,000
$0.0281
16,000
$0.0277
24,000
$0.0274
32,000
$0.0273
40,000+
$0.0267
Product Variant Information section