text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAD33

564R Series Ø12.4x4.7mm 3.3 nF 3kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R30GAD33 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 3300pF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.7mm x D  12.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,670.00
USD
Quantity
Unit Price
250
$1.70
500
$1.69
750
$1.68
1,000
$1.67
1,250+
$1.66
Product Variant Information section