text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1221K31Y5SQ63V0

VY1 Series Ø 8 x 5 mm 220 pF 760/500 VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay VY1221K31Y5SQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 220pF
Tolerance (%): ±10%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$778.00
USD
Quantity
Unit Price
1,000
$0.0825
3,000
$0.0802
5,000
$0.0792
10,000
$0.0778
20,000+
$0.0756
Product Variant Information section