Manufacturer Part #
205K100CS4G
CS4 Series 100 V 2 uF ±10 % SMT Metallized Polyester Capstick® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Quantic Paktron 205K100CS4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 205K100CS4G - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Features & Applications
The 205K100CS4G is a part of CS4 Series 100 V 2 uF ±10% SMT Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
Pricing Section
Global Stock:
461
USA:
461
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2
$11.38
5
$11.29
20
$11.15
50
$11.06
125+
$10.90
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Surface Mount