text.skipToContent text.skipToNavigation

Manufacturer Part #

224K400RA6-FA

RA Series 400 V 0.22 uF ±10% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Quantic Paktron 224K400RA6-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 400V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 224K400RA6-FA is a part of RA Series 400 V 0.22 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
735
USA:
735
20,939
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section