Manufacturer Part #
B32652A6224J189
B32652 Series 630 V 0.22 uF ±5 % LS=15 mm Wound Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2800 per Reel Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32652A6224J189 - Technical Attributes
Attributes Table
| Capacitance: | 0.22µF |
| Rated Voltage: | 630V |
| Dimension: | L 18mm x W 9mm x H 17.5mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,800+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2800 per Reel
Mounting Method:
Snap Mount