text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820104

MKP338 Series 310 VAC 0.1 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay BFC233820104 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The BFC233820104 is a interference suppression polypropylene film capacitor.

Features:

  • 7.5 mm to 27.5 mm lead pitch
  • Supplied loose in box, taped on reel

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
49,727
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
125
$0.171
300
$0.168
1,000
$0.164
2,000
$0.162
5,000+
$0.156
Product Variant Information section