text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820105

MKP338 Series 275 VAC 1 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233820105 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$220.50
USD
Quantity
Unit Price
15
$1.51
40
$1.49
125
$1.47
250
$1.46
750+
$1.42
Product Variant Information section