Manufacturer Part #
BFC233920334
MKP339 Series 275 VAC 0.33 uF ±20 % Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Vishay BFC233920334 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.33µF |
| Rated Voltage (VAC): | 275VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,753
USA:
3,753
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole