text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237011224

MKT37 Series 63 V 0.22 uF ±10% LS=5 mm Boxed Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay BFC237011224 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$274.00
USD
Quantity
Unit Price
150
$0.142
400
$0.14
1,250
$0.137
2,500
$0.135
7,500+
$0.13
Product Variant Information section