text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC247942225

MKP479 Series 250 V 2.2 uF ±5 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC247942225 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage: 250V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$6,702.00
USD
Quantity
Unit Price
2
$11.65
5
$11.56
20
$11.42
50
$11.33
125+
$11.17
Product Variant Information section