text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6224JF

ECQ E Series 630 V 0.22 uF ±5% LS=15 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E6224JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 17.5mm
Dimension: L  18.5mm x W  9mm x H  16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$680.00
USD
Quantity
Unit Price
1
$0.365
75
$0.355
250
$0.35
750
$0.34
2,500+
$0.325
Product Variant Information section