text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F4104HL

ECWF Series 400 V 0.1 uF ±3 % LS=12.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Panasonic Industry ECW-F4104HL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 12.5mm
Tolerance (%): ±3%
Mounting Method: Through Hole
Pricing Section
Global Stock:
116
USA:
116
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.66
USD
Quantity
Unit Price
1
$0.655
40
$0.64
150
$0.62
400
$0.605
1,500+
$0.575
Product Variant Information section