text.skipToContent text.skipToNavigation

Manufacturer Part #

F1778347M3F0W0

F1778 Series 310 VAC 0.047 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F1778347M3F0W0 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage (VAC): 310VAC
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.54
3,000+
$0.53
Product Variant Information section