text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1O114704C00JSSD

FKP1 Series 1000 V 4700 pF ±5% LS=15 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1O114704C00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 4700pF
Rated Voltage: 1kV
Rated Voltage (VAC): 600VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
1
$0.29
100
$0.285
300
$0.28
1,000
$0.275
3,000+
$0.26
Product Variant Information section