text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1U021006B00JSSD

FKP1 Series 2000 V 0.01 uF ±5% LS=27.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
WIMA FKP1U021006B00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.01µF
Rated Voltage: 2kV
Rated Voltage (VAC): 700VAC
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
138
USA:
138
971
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
25
$0.81
75
$0.79
200
$0.77
400
$0.76
1,250+
$0.725
Product Variant Information section