text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP4R033307F00MSSD

FKP4 Series 1250 V 0.33 uF ±20% LS=37.5 mm Radial Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP4R033307F00MSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 1250V
Rated Voltage (VAC): 450VAC
Lead Spacing: 37.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
108
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.28
USD
Quantity
Unit Price
108
$1.91
216
$1.89
324
$1.88
432+
$1.86
Product Variant Information section