text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1837315013

MKP1837 Series 160 V 0.015 uF ±2.5 % LS=5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1837315013 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.015µF
Rated Voltage: 160V
Tolerance (%): ±2.5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$742.50
USD
Quantity
Unit Price
1,500
$0.495
3,000+
$0.485
Product Variant Information section