text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839433165R

MKP1839 Series 160 V 0.33 uF ±10% Axial Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay MKP1839433165R - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 160V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
1,000+
$0.925
Product Variant Information section