Manufacturer Part #
MKP1847610354P2
MKP Series Ø 42 x 24 mm 700 V 10 uF ±5 % Through Hole Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:77 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1847610354P2 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 10µF |
| Rated Voltage: | 700V |
| Rated Voltage (VAC): | 350VAC |
| Lead Spacing: | 37.5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 44mm |
| Dimension: | L 42mm x W 24mm x H 44mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
77
$7.79
154
$7.74
231+
$7.70
Product Variant Information section
Available Packaging
Package Qty:
77 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole