text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C61090JP4

MKP , 10 UF , 5% , 900VDC, PITCH 37,5 , 4 PINS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C61090JP4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 900V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
525
Multiple Of:
105
Total
$3,176.25
USD
Quantity
Unit Price
4
$6.28
15
$6.21
30
$6.18
100
$6.12
200+
$6.05
Product Variant Information section