text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1O131506B00KSSD

MKP10 Series 1000 V 0.15 uF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1O131506B00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.15µF
Rated Voltage: 1000V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1377
Multiple Of:
459
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.36
USD
Quantity
Unit Price
30
$0.725
100
$0.705
250
$0.69
500
$0.68
1,500+
$0.65
Product Variant Information section