text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4D043305D00KSSD

MKS4 Series 100 V 3.3 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS4D043305D00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.3µF
Rated Voltage: 100V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1520
Multiple Of:
760
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,112.80
USD
Quantity
Unit Price
15
$1.48
40
$1.46
125
$1.44
250
$1.43
750+
$1.39
Product Variant Information section